
General purpose bridge rectifier, 2A forward current, 600V repetitive reverse voltage. Features 60A peak non-repetitive surge current and 4.7W power dissipation. Operates from -55°C to 150°C with 25pF capacitance. Through-hole mount SIP package with axial termination. RoHS compliant and lead-free.
Onsemi 2KBP06M technical specifications.
| Capacitance | 25pF |
| Package/Case | SIP |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 4.7W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 4.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2KBP06M |
| Termination | Axial |
| DC Rated Voltage | 600V |
| Weight | 0.053546oz |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2KBP06M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
