
The 2N2905A is a TO-39 packaged NPN bipolar junction transistor with a through hole mounting style. It has a maximum package height of 6.6mm and a maximum package diameter of 9.4mm. The transistor is made of metal and has a 3-pin configuration. It is suitable for use in a variety of applications where a basic transistor is required.
Onsemi 2N2905A technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2N2905A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.