Onsemi 2N3055HG technical specifications.
| Package/Case | TO-204-2 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 2.5MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 2.5MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3055HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
