
NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-92 package. Features a maximum collector-emitter voltage (VCEO) of 25V and a continuous collector current rating of 500mA. Offers a minimum DC current gain (hFE) of 180 and a maximum collector-emitter saturation voltage of 300mV. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. RoHS compliant and lead-free.
Onsemi 2N3415 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N3415 |
| Termination | Through Hole |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
