The 2N3417_D74Z is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. This lead-free transistor is suitable for use in a variety of applications.
Onsemi 2N3417_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Series | 2N3417 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3417_D74Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.