
PNP Bipolar Junction Transistor (BJT) in a TO-92 package for through-hole mounting. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 25V. Offers a minimum DC current gain (hFE) of 60 and a transition frequency of 100MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This component is lead-free and RoHS compliant.
Onsemi 2N3702 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | 2N3702 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
