
NPN bipolar junction transistor (BJT) in a TO-92 package for through-hole mounting. Features a maximum collector current of 200mA and a collector-emitter breakdown voltage of 40V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 300MHz. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 625mW. This RoHS compliant component is lead-free.
Onsemi 2N3904_J61Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | 2N3904 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3904_J61Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
