
The 2N3904CBU is a TO-226-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current rating of 200mA. It has a maximum power dissipation of 625mW and operates within a temperature range of -55°C to 150°C. The transistor is lead free and RoHS compliant, packaged in a bulk quantity of 1000 units.
Onsemi 2N3904CBU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3904CBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
