
NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 40V collector-emitter breakdown voltage and a 200mA maximum collector current. Operates with a 60V collector-base voltage and a 6V emitter-base voltage. Offers a minimum DC current gain (hFE) of 60 and a transition frequency of 300MHz. Packaged in a TO-92 (TO-226) through-hole configuration, with a maximum power dissipation of 625mW and an operating temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi 2N3904G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 300MHz |
| Type | General Purpose |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3904G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
