
The 2N3905BU is a PNP bipolar junction transistor with a TO-92 package. It has a DC rated voltage of -40V and a maximum power dissipation of 625mW. The transistor operates within a temperature range of -55°C to 150°C. It is RoHS compliant and lead free.
Onsemi 2N3905BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3905BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
