
The 2N3905TFR is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It is packaged in a TO-92-3 case and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. It is lead-free and RoHS compliant.
Onsemi 2N3905TFR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3905TFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
