
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector-emitter voltage (VCEO) of 40V and a continuous collector current (IC) of 200mA. Offers a transition frequency (fT) of 250MHz and a minimum DC current gain (hFE) of 60. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This through-hole component is supplied on tape and reel.
Onsemi 2N3906RL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3906RL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
