Onsemi 2N3954 technical specifications.
| Package/Case | TO-71 |
| Pin Count | 6 |
| PCB | 6 |
| Mounting | Through Hole |
| Channel Type | N |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi 2N3954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.