
NPN Bipolar Junction Transistor (BJT) in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector current of 200mA and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 50 and a transition frequency of 250MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This RoHS compliant component is supplied in an ammo pack.
Onsemi 2N4123TA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4123TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
