NPN bipolar junction transistor (BJT) in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector current of 200mA and a collector-emitter breakdown voltage of 25V. Offers a DC rated voltage of 25V, a transition frequency of 300MHz, and a minimum hFE of 120. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This RoHS compliant component is supplied on tape and reel.
Onsemi 2N4124TF technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4124TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
