
PNP Bipolar Junction Transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector current of 200mA and a collector-emitter breakdown voltage of 25V. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 250MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 625mW. This component is lead-free and RoHS compliant.
Onsemi 2N4126BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4126BU to view detailed technical specifications.
No datasheet is available for this part.
