
Onsemi 2N4393 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-206AA |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Source Voltage | 40V |
| Maximum Drain Gate Voltage | 40V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2N4393 to view detailed technical specifications.
No datasheet is available for this part.