NPN bipolar junction transistor (BJT) in a TO-92 package, featuring a 40V collector-emitter breakdown voltage and a 600mA maximum collector current. This general-purpose transistor offers a 250MHz transition frequency and a minimum hFE of 20. Designed for broad operating temperatures from -55°C to 150°C, it has a maximum power dissipation of 625mW. The TO-92 package measures 5.33mm in height, 5.2mm in length, and 4.19mm in width, supplied in bulk packaging.
Onsemi 2N4401G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 5.33mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 600mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Type | General Purpose |
| DC Rated Voltage | 40V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4401G to view detailed technical specifications.
No datasheet is available for this part.