Onsemi 2N4857 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Metal |
| Mounting | Through Hole |
| Channel Type | N |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi 2N4857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.