
The 2N4859 is a N-Channel JFET transistor packaged in a TO-18 case with a 3-pin through hole configuration. It is designed for use in a variety of applications where a low input resistance and high input impedance are required. The transistor operates over a temperature range of -55°C to 150°C. The 2N4859 is manufactured by Onsemi.
Onsemi 2N4859 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Metal |
| Mounting | Through Hole |
| Channel Type | N |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi 2N4859 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.