
The 2N4861JAN is a TO-18 packaged N-channel JFET transistor with a through hole mounting style. It features a metal package material and a 3-pin configuration. This device is suitable for use in a variety of applications where a JFET transistor is required.
Onsemi 2N4861JAN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Metal |
| Mounting | Through Hole |
| Channel Type | N |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi 2N4861JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.