Onsemi 2N5087RLRA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 250 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 40MHz |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5087RLRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
