
PNP Bipolar Junction Transistor (BJT) in TO-92 package. Features a maximum collector current of 100mA and a collector-emitter voltage of 50V. Offers a minimum DC current gain (hFE) of 150 and a transition frequency of 40MHz. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW. Through-hole mount, lead-free, and RoHS compliant.
Onsemi 2N5087TFR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -3V |
| Frequency | 40MHz |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5087TFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
