
NPN Bipolar Junction Transistor (BJT) in a TO-92-3 package, designed for through-hole mounting. Features a collector-emitter voltage (VCEO) of 30V and a maximum collector current of 100mA. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 50MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 625mW. This lead-free and RoHS compliant component is supplied on a 2000-piece tape and reel.
Onsemi 2N5088TF technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 30V |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5088TF to view detailed technical specifications.
No datasheet is available for this part.
