
The 2N5089RLRAG is a TO-92-3 packaged NPN transistor with a maximum collector current of 50mA and a gain bandwidth product of 50MHz. It has a collector-emitter breakdown voltage of 25V and a collector-emitter saturation voltage of 500mV. The transistor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi 2N5089RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 400 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5089RLRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
