Onsemi 2N5190 technical specifications.
| Package/Case | TO-225-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
