
NPN bipolar power transistor featuring an 80V collector-emitter voltage (VCEO) and a 4A continuous collector current. This TO-225 packaged component offers a maximum power dissipation of 40W and a transition frequency of 2MHz. It operates within a temperature range of -65°C to 150°C and boasts a minimum DC current gain (hFE) of 20. The device is RoHS and Halogen Free compliant, supplied in bulk packaging.
Onsemi 2N5192G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 2MHz |
| Gain Bandwidth Product | 2MHz |
| Halogen Free | Halogen Free |
| Height | 0.437inch |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Collector Current | 4A |
| Max Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 80V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5192G to view detailed technical specifications.
No datasheet is available for this part.
