
The 2N5195 PNP transistor features a TO-225-3 package and operates at a maximum collector current of 7A and maximum power dissipation of 40W. The device has a maximum operating temperature range of -65°C to 150°C and a collector-emitter breakdown voltage of 30V. The 2N5195 is a lead-free device and is not RoHS compliant.
Onsemi 2N5195 technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 2MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 10MHz |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.