
The 2N5246_J35Z is an N-channel junction field-effect transistor with a voltage rating of 30V and a current rating of 7mA. It is packaged in a TO-92 case and is mounted through a hole. The transistor operates over a temperature range of -55°C to 150°C. It is available in a bulk packaging quantity of 2000 units.
Onsemi 2N5246_J35Z technical specifications.
| Package/Case | TO-92 |
| Current Rating | 7mA |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5246_J35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
