
NPN Bipolar Power Transistor, TO-204-3 package, offering a 60V Collector-Emitter Voltage (VCEO) and 60V Collector Base Voltage (VCBO). Features a maximum collector current of 30A and a power dissipation of 200W. Operates with a transition frequency of 2MHz and a minimum hFE of 15. This RoHS compliant component is supplied in a 100-unit tray.
Onsemi 2N5302G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 30A |
| Frequency | 2MHz |
| Gain Bandwidth Product | 2MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Frequency | 2MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5302G to view detailed technical specifications.
No datasheet is available for this part.
