Onsemi 2N5400RLRP technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 400MHz |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 400MHz |
| DC Rated Voltage | -120V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5400RLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.