Onsemi 2N5401 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 400MHz |
| Height | 5.33mm |
| hFE Min | 60 |
| Length | 5.2mm |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
