
PNP Bipolar Junction Transistor (BJT) in TO-92 package. Features a 150V collector-emitter voltage (VCEO) and a 160V collector-base voltage (VCBO). Offers a maximum collector current of 600mA and a transition frequency of 400MHz. Includes a minimum DC current gain (hFE) of 60 and a maximum power dissipation of 625mW. Designed for through-hole mounting and operates within a temperature range of -55°C to 150°C.
Onsemi 2N5401BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| DC Rated Voltage | -150V |
| Weight | 0.1782g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5401BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
