
PNP Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-92 package. Features a 150V collector-emitter breakdown voltage and a 150V collector-emitter voltage (VCEO). Offers a maximum collector current of 600mA and a transition frequency of 400MHz. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW.
Onsemi 2N5401CYTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 400MHz |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 400MHz |
| DC Rated Voltage | -160V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 2N5401CYTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
