PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 150V collector-emitter breakdown voltage and a 600mA maximum collector current. Offers a 300MHz transition frequency and a minimum hFE of 50. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. Supplied in bulk packaging.
Onsemi 2N5401G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | -150V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5401G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
