Onsemi 2N5401YBU technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 400MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| DC Rated Voltage | -160V |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5401YBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
