Onsemi 2N5461G technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 10mA |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5461G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
