
The 2N5462G is a P-channel junction field-effect transistor with a maximum operating temperature of 135°C and a minimum operating temperature of -65°C. It has a current rating of 100mA and a drain to source voltage of 40V. The device is packaged in a lead-free TO-92-3 package and is RoHS compliant. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Onsemi 2N5462G technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5462G to view detailed technical specifications.
No datasheet is available for this part.
