Onsemi 2N5486G technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Resistance | 2mR |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5486G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.