Small Signal NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 160V collector-emitter voltage (VCEO) and a 180V collector-base voltage (VCBO). Offers a maximum collector current of 600mA and a transition frequency of 100MHz. Includes a minimum hFE of 80 and a maximum power dissipation of 625mW. Through-hole mounting with tin, matte contact plating. RoHS compliant and lead-free.
Onsemi 2N5551TA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Contact Plating | Tin, Matte |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 160V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5551TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.