
The 2N5638_D26Z is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 50mA and a drain to source voltage of 30V. The device is packaged in a TO-92-3 package and is mounted through a hole. It is RoHS compliant and lead free.
Onsemi 2N5638_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Series | 2N5638 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5638_D26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
