Onsemi 2N5772 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP, NPN |
| Power Dissipation | 350mW |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.