
NPN Bipolar Power Transistor, TO-204 package, featuring a maximum collector current of 25A and a collector-emitter voltage of 60V. This device offers a maximum power dissipation of 200W and a transition frequency of 4MHz. With a minimum DC current gain (hFE) of 20, it operates across a wide temperature range from -65°C to 200°C. The component is RoHS compliant and packaged in a 100-unit tray.
Onsemi 2N5885G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 4V |
| Contact Plating | Tin, Matte |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 1.05inch |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Collector Current | 25A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 60V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5885G to view detailed technical specifications.
No datasheet is available for this part.
