Onsemi 2N6027 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -50 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.3 |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2N6027 to view detailed technical specifications.
No datasheet is available for this part.