
The 2N6027RL1G is a unijunction transistor from Onsemi with a maximum operating temperature of -50°C to 100°C. It has a maximum power dissipation of 300mW and a maximum repetitive reverse voltage of 40V. This device is packaged in a TO-226-3 cylindrical package and is available in quantities of 2000 on tape and reel. The 2N6027RL1G is RoHS compliant and suitable for use in a variety of applications.
Onsemi 2N6027RL1G technical specifications.
| Package/Case | TO-226-3 |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 150mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Through Hole |
| Output Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 40V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6027RL1G to view detailed technical specifications.
No datasheet is available for this part.
