Onsemi 2N6028RLRPG technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Output Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6028RLRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
