
PNP Darlington Bipolar Power Transistor, TO-225 package, featuring a 60V Collector-Emitter Voltage (VCEO) and 4A Max Collector Current. This device offers a 2V Collector-Emitter Saturation Voltage and a minimum DC current gain (hFE) of 100. Designed for robust performance, it operates within a temperature range of -65°C to 150°C with a Max Power Dissipation of 40W. The component is RoHS compliant and packaged in bulk.
Onsemi 2N6035G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6035G to view detailed technical specifications.
No datasheet is available for this part.
