
The 2N6038 is a TO-225-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a continuous collector current rating of 4A. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 40W. The transistor is not RoHS compliant and contains lead. It is suitable for use in applications where a high current and voltage rating are required.
Onsemi 2N6038 technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
