
NPN Darlington bipolar junction transistor in a TO-225-3 package. Features 80V collector-emitter breakdown voltage and 4A continuous collector current. Maximum power dissipation is 40W. Operating temperature range from -65°C to 150°C. RoHS and Lead-Free compliant.
Onsemi 2N6039G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 0.437inch |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6039G to view detailed technical specifications.
No datasheet is available for this part.
