Onsemi 2N6071BTG technical specifications.
| Package/Case | TO-225-3 |
| Halogen Free | Halogen Free |
| Height | 11.04mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6071BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
